PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG050V150EPEZ

DigiKey Part Number
1727-PMEG050V150EPEZTR-ND - Tape & Reel (TR)
1727-PMEG050V150EPEZCT-ND - Cut Tape (CT)
1727-PMEG050V150EPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG050V150EPEZ
Description
DIODE SCHOTTKY 50V 15A CFP15B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
27 ns
Current - Reverse Leakage @ Vr
370 µA @ 50 V
Capacitance @ Vr, F
833pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$5.88600$58.86
100$4.90630$490.63
500$3.86130$1,930.65
1,000$3.44073$3,440.73
2,000$3.40945$6,818.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.07243$15,362.15
10,000$2.94828$29,482.80
15,000$2.31011$34,651.65
Manufacturers Standard Package