


PMDXB290UNEZ | |
|---|---|
DigiKey Part Number | 1727-PMDXB290UNEZTR-ND - Tape & Reel (TR) 1727-PMDXB290UNEZCT-ND - Cut Tape (CT) 1727-PMDXB290UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB290UNEZ |
Description | MOSFET 2N-CH 20V 0.93A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 930mA (Ta), 3.5A (Tc) 280mW (Ta), 6W (Tc) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 930mA (Ta), 3.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.6pF @ 10V | |
Power - Max | 280mW (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.36600 | $23.66 |
| 50 | $1.70340 | $85.17 |
| 100 | $1.48810 | $148.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.76506 | $3,825.30 |
| 10,000 | $0.69512 | $6,951.20 |









