Similar
Similar

PMDPB56XNEAX | |
|---|---|
DigiKey Part Number | 1727-2690-2-ND - Tape & Reel (TR) 1727-2690-1-ND - Cut Tape (CT) 1727-2690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB56XNEAX |
Description | MOSFET 2N-CH 30V 3.1A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.1A (Ta) 485mW (Ta) Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 256pF @ 15V | |
Power - Max | 485mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.38100 | $43.81 |
| 50 | $3.19660 | $159.83 |
| 100 | $2.81220 | $281.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.64002 | $4,920.06 |
| 6,000 | $1.50020 | $9,001.20 |






