TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA45-QR

DigiKey Part Number
1727-PMBTA45-QRTR-ND - Tape & Reel (TR)
1727-PMBTA45-QRCT-ND - Cut Tape (CT)
1727-PMBTA45-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA45-QR
Description
TRANS NPN 500V 0.15A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 150 mA 35MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
75mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 30mA, 10V
Power - Max
300 mW
Frequency - Transition
35MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.11200$31.12
100$1.98870$198.87
500$1.50310$751.55
1,000$1.34652$1,346.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14730$3,441.90
6,000$1.04688$6,281.28
9,000$0.99571$8,961.39
15,000$0.93820$14,073.00
21,000$0.90414$18,986.94
30,000$0.87104$26,131.20
75,000$0.83136$62,352.00
Manufacturers Standard Package