TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT6428,215

DigiKey Part Number
1727-2160-2-ND - Tape & Reel (TR)
1727-2160-1-ND - Cut Tape (CT)
1727-2160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT6428,215
Description
TRANS NPN 50V 0.1A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 700MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT6428,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
250 mW
Frequency - Transition
700MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.99500$9.95
50$0.70660$35.33
100$0.61190$61.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31938$958.14
6,000$0.28408$1,704.48
Manufacturers Standard Package