PMBT4401-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,595
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13,333
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.14582
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13575
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.14000
Datasheet

Direct


onsemi
In Stock: 41,562
Unit Price: $2.12000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT4401-QZ

DigiKey Part Number
1727-PMBT4401-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBT4401-QZ
Description
TRANS NPN 40V 0.6A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.12910$3,873.00
60,000$0.12585$7,551.00
Manufacturers Standard Package