Direct
Direct
Similar
Similar
Similar

PMBT3946YPN,125 | |
|---|---|
DigiKey Part Number | 1727-2159-2-ND - Tape & Reel (TR) 1727-2159-1-ND - Cut Tape (CT) 1727-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3946YPN,125 |
Description | TRANS NPN/PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3946YPN,125 Models |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 300MHz, 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3946DW1T1G | onsemi | 2,312 | MBT3946DW1T1GOSCT-ND | $1.64000 | Direct |
| MMDT3946FL3-7 | Diodes Incorporated | 918 | MMDT3946FL3-7DICT-ND | $3.21000 | Direct |
| MMDT3946-7-F | Diodes Incorporated | 2,343 | MMDT3946-FDICT-ND | $3.37000 | Similar |
| MMDT3946-7R-F | Diodes Incorporated | 2,055 | 31-MMDT3946-7R-FCT-ND | $2.06000 | Similar |
| SMBT3946DW1T1G | onsemi | 24,548 | SMBT3946DW1T1GOSCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.66270 | $66.27 |
| 500 | $0.48326 | $241.63 |
| 1,000 | $0.42505 | $425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35081 | $1,052.43 |
| 6,000 | $0.31331 | $1,879.86 |
| 9,000 | $0.29417 | $2,647.53 |
| 15,000 | $0.27263 | $4,089.45 |
| 21,000 | $0.25987 | $5,457.27 |
| 30,000 | $0.24745 | $7,423.50 |




