6-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946FL3-7

DigiKey Part Number
MMDT3946FL3-7DITR-ND - Tape & Reel (TR)
MMDT3946FL3-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMDT3946FL3-7
Description
TRANS NPN/PNP 40V X2-DFN1310-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 370mW Surface Mount X2-DFN1310-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
MMDT3946FL3-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP Complementary
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
370mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1310-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.83600$18.36
100$1.15360$115.36
500$0.85664$428.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56971$1,709.13
6,000$0.51987$3,119.22
9,000$0.49424$4,448.16
15,000$0.46524$6,978.60
21,000$0.44798$9,407.58
30,000$0.43113$12,933.90
75,000$0.40181$30,135.75
Manufacturers Standard Package