
PLVA662A,215 | |
---|---|
DigiKey Part Number | 1727-5375-2-ND - Tape & Reel (TR) 1727-5375-1-ND - Cut Tape (CT) 1727-5375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA662A,215 |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±3% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA662A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 5.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.36700 | $13.67 |
100 | $0.75730 | $75.73 |
500 | $0.74912 | $374.56 |
1,000 | $0.65033 | $650.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53508 | $1,605.24 |
6,000 | $0.51862 | $3,111.72 |
9,000 | $0.37456 | $3,371.04 |