
PLVA659A/ZLR | |
---|---|
DigiKey Part Number | PLVA659A/ZLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA659A/ZLR |
Description | DIODE ZENER 5.9V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.9 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA659A/ZLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |