Parametric Equivalent

PHPT61010PY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT61010PY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT61010PY-QX |
Description | PHPT61010PY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 90MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.29179 | $4,937.69 |
| 3,000 | $3.19400 | $9,582.00 |


