Similar
Similar

PHPT60603PY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60603PY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT60603PY-QX |
Description | PHPT60603PY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 110MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.50644 | $2,259.66 |
| 3,000 | $1.45719 | $4,371.57 |
| 4,500 | $1.43252 | $6,446.34 |
| 7,500 | $1.40520 | $10,539.00 |
| 10,500 | $1.38921 | $14,586.70 |
| 15,000 | $1.37385 | $20,607.75 |
| 37,500 | $1.34077 | $50,278.88 |



