
PHPT60406PYX | |
|---|---|
DigiKey Part Number | 1727-2260-2-ND - Tape & Reel (TR) 1727-2260-1-ND - Cut Tape (CT) 1727-2260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60406PYX |
Description | TRANS PNP 40V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 540mV @ 300mA, 6A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD210G | onsemi | 37 | MJD210GOS-ND | $8.14000 | Similar |
| MJD210RLG | onsemi | 2,344 | MJD210RLGOSCT-ND | $8.71000 | Similar |
| MJD210T4G | onsemi | 26,835 | MJD210T4GOSCT-ND | $8.22000 | Similar |
| NJVMJD210T4G | onsemi | 1,856 | 488-NJVMJD210T4GCT-ND | $11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.16300 | $51.63 |
| 100 | $3.35930 | $335.93 |
| 500 | $2.58386 | $1,291.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.20627 | $3,309.40 |
| 3,000 | $2.01599 | $6,047.97 |
| 4,500 | $1.91903 | $8,635.64 |
| 7,500 | $1.81006 | $13,575.45 |
| 10,500 | $1.74554 | $18,328.17 |
| 15,000 | $1.68282 | $25,242.30 |

