
MJD210RLG | |
|---|---|
DigiKey Part Number | MJD210RLGOSTR-ND - Tape & Reel (TR) MJD210RLGOSCT-ND - Cut Tape (CT) MJD210RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD210RLG |
Description | TRANS PNP 25V 5A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD210RLG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 45 @ 2A, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 65MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.42600 | $54.26 |
| 100 | $3.54100 | $354.10 |
| 500 | $2.72872 | $1,364.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $2.14892 | $3,868.06 |
| 3,600 | $1.96939 | $7,089.80 |


