Similar

PHB20N06T,118 | |
|---|---|
DigiKey Part Number  | 1727-4761-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PHB20N06T,118  | 
Description  | MOSFET N-CH 55V 20.3A D2PAK  | 
Customer Reference  | |
Detailed Description  | N-Channel 55 V 20.3A (Tc) 62W (Tc) Surface Mount D2PAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 55 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 75mOhm @ 10A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 11 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 483 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 62W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | D2PAK  | |
Package / Case  | ||
Base Product Number  | 


