Similar

PH955L,115 | |
|---|---|
DigiKey Part Number  | PH955L,115-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PH955L,115  | 
Description  | MOSFET N-CH 55V 62.5A LFPAK56  | 
Customer Reference  | |
Detailed Description  | N-Channel 55 V 62.5A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 55 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 8.3mOhm @ 25A, 10V  | |
Vgs(th) (Max) @ Id  | 2V @ 1mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 42 nC @ 5 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 2836 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 62.5W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | LFPAK56, Power-SO8  | |
Package / Case  | 


