
PESD5Z5.0-QX | |
---|---|
DigiKey Part Number | 1727-PESD5Z5.0-QXTR-ND - Tape & Reel (TR) 1727-PESD5Z5.0-QXCT-ND - Cut Tape (CT) 1727-PESD5Z5.0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z5.0-QX |
Description | TVS DIODE 5VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 89pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.71200 | $17.12 |
100 | $0.84710 | $84.71 |
500 | $0.71800 | $359.00 |
1,000 | $0.49392 | $493.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39514 | $1,185.42 |
6,000 | $0.37044 | $2,222.64 |
9,000 | $0.27166 | $2,444.94 |
15,000 | $0.26754 | $4,013.10 |
21,000 | $0.26342 | $5,531.82 |
30,000 | $0.25200 | $7,560.00 |
75,000 | $0.23873 | $17,904.75 |