0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
Digi-Key Daily - NXP ESD Protection
TrEOS ESD Protection for USB Type-C®

PESD5V0R1BSFYL

DigiKey Part Number
1727-PESD5V0R1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0R1BSFYLCT-ND - Cut Tape (CT)
1727-2173-1-ND - Cut Tape (CT)
1727-PESD5V0R1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0R1BSFYL
Description
TVS DIODE 5VWM 9.2VC DSN0603-2
Customer Reference
Detailed Description
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µA)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.92000$3.92