
PESD3V3V1BCSFYL | |
|---|---|
DigiKey Part Number | 568-13308-2-ND - Tape & Reel (TR) 568-13308-1-ND - Cut Tape (CT) 568-13308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3V1BCSFYL |
Description | TVS DIODE 3.3VWM 11VC DSN0603-2 |
Customer Reference | |
Detailed Description | 11V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 7.1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.92200 | $9.22 |
| 100 | $0.56860 | $56.86 |
| 500 | $0.41380 | $206.90 |
| 1,000 | $0.36362 | $363.62 |
| 2,000 | $0.32120 | $642.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.22647 | $2,038.23 |
| 18,000 | $0.20377 | $3,667.86 |
| 27,000 | $0.19220 | $5,189.40 |
| 45,000 | $0.17918 | $8,063.10 |
| 63,000 | $0.17147 | $10,802.61 |
| 90,000 | $0.16397 | $14,757.30 |
| 225,000 | $0.14750 | $33,187.50 |
| 450,000 | $0.13733 | $61,798.50 |



