PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD18VF1BLYL
Introducing Automotive DFN packages

PESD3V3U1UL,315

DigiKey Part Number
1727-4154-2-ND - Tape & Reel (TR)
1727-4154-1-ND - Cut Tape (CT)
1727-4154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3U1UL,315
Description
TVS DIODE 3.3VWM DFN1006-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96900$9.69
100$0.59120$59.12
500$0.54192$270.96
1,000$0.49496$494.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37701$3,770.10
20,000$0.35406$7,081.20
Manufacturers Standard Package