
PESD3V3S1ULSYL | |
---|---|
DigiKey Part Number | 1727-PESD3V3S1ULSYLTR-ND - Tape & Reel (TR) 1727-PESD3V3S1ULSYLCT-ND - Cut Tape (CT) 1727-PESD3V3S1ULSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1ULSYL |
Description | TVS DIODE 3.3VWM 1 DFN1006BD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.84600 | $18.46 |
50 | $1.32500 | $66.25 |
100 | $1.15430 | $115.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43417 | $4,341.70 |
20,000 | $0.39411 | $7,882.20 |