
PESD3V3L4UF,115 | |
---|---|
DigiKey Part Number | 1727-5789-2-ND - Tape & Reel (TR) 1727-5789-1-ND - Cut Tape (CT) 1727-5789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L4UF,115 |
Description | TVS DIODE 18VWM DO214AA SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96900 | $9.69 |
100 | $0.68970 | $68.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.64046 | $3,202.30 |
10,000 | $0.54193 | $5,419.30 |
15,000 | $0.49677 | $7,451.55 |
25,000 | $0.45161 | $11,290.25 |
35,000 | $0.44442 | $15,554.70 |