
PESD30VF1BALS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD30VF1BALS-QYLTR-ND - Tape & Reel (TR) 1727-PESD30VF1BALS-QYLCT-ND - Cut Tape (CT) 1727-PESD30VF1BALS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD30VF1BALS-QYL |
Description | TVS DIODE 30VWM 21VC DFN1006BD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 21V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.95100 | $19.51 |
100 | $0.60090 | $60.09 |
500 | $0.57624 | $288.12 |
1,000 | $0.55154 | $551.54 |
2,000 | $0.54743 | $1,094.86 |
5,000 | $0.54331 | $2,716.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38690 | $3,869.00 |
20,000 | $0.37867 | $7,573.40 |