
PESD2CANFD33UQB-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD33UQB-QZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD33UQB-QZCT-ND - Cut Tape (CT) 1727-PESD2CANFD33UQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD33UQB-QZ |
Description | TVS DIODE 33VWM 38VC DFN1110D3 |
Customer Reference | |
Detailed Description | 38V (Typ) Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 38V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.27600 | $22.76 |
| 50 | $1.64320 | $82.16 |
| 100 | $1.43510 | $143.51 |


