Similar

PESD24VV1BLYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VV1BLYLTR-ND - Tape & Reel (TR) 1727-PESD24VV1BLYLCT-ND - Cut Tape (CT) 1727-PESD24VV1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VV1BLYL |
Description | TVS DIODE 24VWM 42VC DFN10062 |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.34600 | $13.46 |
| 50 | $0.96100 | $48.05 |
| 100 | $0.83460 | $83.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36727 | $3,672.70 |
| 20,000 | $0.33241 | $6,648.20 |


