


PESD24VS1UA,115 | |
|---|---|
DigiKey Part Number | 1727-1151-2-ND - Tape & Reel (TR) 1727-1151-1-ND - Cut Tape (CT) 1727-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UA,115 |
Description | TVS DIODE 24VWM 70VC SOD323 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09400 | $20.94 |
| 100 | $1.31950 | $131.95 |
| 500 | $0.98352 | $491.76 |
| 1,000 | $0.87488 | $874.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73672 | $2,210.16 |
| 6,000 | $0.66701 | $4,002.06 |
| 9,000 | $0.63146 | $5,683.14 |
| 15,000 | $0.59150 | $8,872.50 |
| 21,000 | $0.56784 | $11,924.64 |
| 30,000 | $0.54483 | $16,344.90 |
| 75,000 | $0.49434 | $37,075.50 |
| 150,000 | $0.48034 | $72,051.00 |








