Direct
Similar
Similar
Similar



PESD24VF1BLYL | |
|---|---|
DigiKey Part Number | 1727-2257-2-ND - Tape & Reel (TR) 1727-2257-1-ND - Cut Tape (CT) 1727-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VF1BLYL |
Description | TVS DIODE 24VWM 17VC DFN1006-2 |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VF1BLYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.02300 | $20.23 |
| 50 | $1.45060 | $72.53 |
| 100 | $1.26540 | $126.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58088 | $5,808.80 |
| 20,000 | $0.53002 | $10,600.40 |











