Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PESD15VS2UATVL | |
|---|---|
DigiKey Part Number | PESD15VS2UATVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD15VS2UATVL |
Description | TVS DIODE 15VWM 40VC TO236AB |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VS2UATVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63776 | $6,377.60 |
| 20,000 | $0.58288 | $11,657.60 |




