
PESD15VS1UB,115 | |
|---|---|
DigiKey Part Number | 1727-5370-2-ND - Tape & Reel (TR) 1727-5370-1-ND - Cut Tape (CT) 1727-5370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS1UB,115 |
Description | TVS DIODE 15VWM 40VC SOD523 |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VS1UB,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 32pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.6V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
Power - Peak Pulse 160W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72500D0150A060 | TDK | 31,932 | 495-3412-1-ND | $0.18000 | Similar |
| CPDH5V0U | Comchip Technology | 120,197 | 641-1469-1-ND | $0.52000 | Similar |
| ESDA18-1K | STMicroelectronics | 37 | 497-10767-1-ND | $0.41000 | Similar |
| PJSD15TS_R1_00001 | Panjit International Inc. | 0 | 3757-PJSD15TS_R1_00001CT-ND | $0.22000 | Similar |






