PESD12VS1UJ-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,471
Unit Price: $4.49000
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD12VS1UJ-QX

DigiKey Part Number
1727-PESD12VS1UJ-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD12VS1UJ-QX
Description
TVS DIODE 12VWM 23.5VC SOD323F
Customer Reference
Detailed Description
23.5V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
23.5V
Current - Peak Pulse (10/1000µs)
22.5A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73076$2,192.28
6,000$0.66159$3,969.54
9,000$0.62632$5,636.88
15,000$0.58668$8,800.20
21,000$0.56319$11,826.99
30,000$0.54037$16,211.10
75,000$0.49027$36,770.25
150,000$0.47625$71,437.50
Manufacturers Standard Package