Similar
Similar
Similar

PEMD4,115 | |
|---|---|
DigiKey Part Number | 1727-7360-2-ND - Tape & Reel (TR) 1727-7360-1-ND - Cut Tape (CT) 1727-7360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD4,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73429 | $2,937.16 |
| 8,000 | $0.66735 | $5,338.80 |
| 12,000 | $0.63323 | $7,598.76 |
| 20,000 | $0.59487 | $11,897.40 |
| 28,000 | $0.57216 | $16,020.48 |
| 40,000 | $0.55008 | $22,003.20 |
| 100,000 | $0.50481 | $50,481.00 |



