


PDZ9.1BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ9.1BZTR-ND - Tape & Reel (TR) 1727-PDZ9.1BZCT-ND - Cut Tape (CT) 1727-PDZ9.1BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ9.1BZ |
Description | DIODE ZENER 9.1V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.77500 | $38.75 |
| 100 | $0.67230 | $67.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30929 | $927.87 |
| 6,000 | $0.27498 | $1,649.88 |


