


PDZ7.5B-QZ | |
---|---|
DigiKey Part Number | 1727-PDZ7.5B-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B-QZ |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.18707 | $5,612.10 |
60,000 | $0.17039 | $10,223.40 |
90,000 | $0.16189 | $14,570.10 |
150,000 | $0.15233 | $22,849.50 |
210,000 | $0.14667 | $30,800.70 |
300,000 | $0.14117 | $42,351.00 |