Direct
Direct
Similar
Similar
Similar



PDZ7.5B,115 | |
|---|---|
DigiKey Part Number | 1727-5157-2-ND - Tape & Reel (TR) 1727-5157-1-ND - Cut Tape (CT) 1727-5157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B,115 |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ7.5B-QX | Nexperia USA Inc. | 0 | 1727-PDZ7.5B-QX-ND | $0.18065 | Direct |
| SZMM3Z7V5ST1G | onsemi | 0 | 488-SZMM3Z7V5ST1GCT-ND | $2.88000 | Direct |
| BZT52C7V5S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52C7V5SR9GCT-ND | $1.81000 | Similar |
| MMSZ5236BT1G | onsemi | 62,518 | MMSZ5236BT1GOSCT-ND | $1.40000 | Similar |
| UFZVTE-177.5B | Rohm Semiconductor | 2,782 | 846-UFZVTE-177.5BCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.51710 | $51.71 |
| 500 | $0.37458 | $187.29 |
| 1,000 | $0.32837 | $328.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26931 | $807.93 |
| 6,000 | $0.23941 | $1,436.46 |
| 9,000 | $0.22416 | $2,017.44 |
| 15,000 | $0.20699 | $3,104.85 |
| 21,000 | $0.19681 | $4,133.01 |
| 30,000 | $0.18691 | $5,607.30 |






