
PDZ3.3BGWJ | |
---|---|
DigiKey Part Number | 1727-PDZ3.3BGWJTR-ND - Tape & Reel (TR) 1727-PDZ3.3BGWJCT-ND - Cut Tape (CT) 1727-PDZ3.3BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.3BGWJ |
Description | DIODE ZENER 3.3V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±3.18% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ3.3BGWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.18% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.14400 | $11.44 |
50 | $0.81700 | $40.85 |
100 | $0.70830 | $70.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27714 | $2,771.40 |
20,000 | $0.24961 | $4,992.20 |