


PDZ20B-QF | |
---|---|
DigiKey Part Number | 1727-PDZ20B-QFTR-ND - Tape & Reel (TR) 1727-PDZ20B-QFCT-ND - Cut Tape (CT) 1727-PDZ20B-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20B-QF |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.90700 | $9.07 |
100 | $0.56120 | $56.12 |
500 | $0.40746 | $203.73 |
1,000 | $0.35756 | $357.56 |
2,000 | $0.31533 | $630.66 |
5,000 | $0.26940 | $1,347.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24094 | $2,409.40 |
20,000 | $0.21696 | $4,339.20 |
30,000 | $0.20472 | $6,141.60 |
50,000 | $0.19097 | $9,548.50 |
70,000 | $0.18282 | $12,797.40 |
100,000 | $0.17490 | $17,490.00 |
250,000 | $0.15807 | $39,517.50 |