


PDZ20B,115 | |
---|---|
DigiKey Part Number | 1727-1150-2-ND - Tape & Reel (TR) 1727-1150-1-ND - Cut Tape (CT) 1727-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20B,115 |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.96400 | $9.64 |
100 | $0.59720 | $59.72 |
500 | $0.43426 | $217.13 |
1,000 | $0.38125 | $381.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31366 | $940.98 |
6,000 | $0.27948 | $1,676.88 |
9,000 | $0.26203 | $2,358.27 |
15,000 | $0.24240 | $3,636.00 |
21,000 | $0.23075 | $4,845.75 |
30,000 | $0.21944 | $6,583.20 |
75,000 | $0.19457 | $14,592.75 |
150,000 | $0.17920 | $26,880.00 |
300,000 | $0.17216 | $51,648.00 |