PDZ2.4B-QZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 28,406
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17926
Datasheet

Direct


onsemi
In Stock: 11,230
Unit Price: $1.22000
Datasheet
Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ2.4B-QZ

DigiKey Part Number
1727-PDZ2.4B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ2.4B-QZ
Description
DIODE ZENER 2.4V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types