Direct
Similar



PDZ18B,115 | |
|---|---|
DigiKey Part Number | 1727-5147-2-ND - Tape & Reel (TR) 1727-5147-1-ND - Cut Tape (CT) 1727-5147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18B,115 |
Description | DIODE ZENER 18V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ18B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.88900 | $8.89 |
| 50 | $0.62980 | $31.49 |
| 100 | $0.54580 | $54.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28457 | $853.71 |
| 6,000 | $0.25298 | $1,517.88 |












