Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar



PDZ16B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ16B-QXTR-ND - Tape & Reel (TR) 1727-PDZ16B-QXCT-ND - Cut Tape (CT) 1727-PDZ16B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ16B-QX |
Description | DIODE ZENER 16V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.82400 | $8.24 |
| 100 | $0.50990 | $50.99 |
| 500 | $0.37006 | $185.03 |
| 1,000 | $0.32463 | $324.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26667 | $800.01 |
| 6,000 | $0.23737 | $1,424.22 |
| 9,000 | $0.22240 | $2,001.60 |
| 15,000 | $0.20557 | $3,083.55 |
| 21,000 | $0.19558 | $4,107.18 |
| 30,000 | $0.18587 | $5,576.10 |
| 75,000 | $0.16454 | $12,340.50 |
| 150,000 | $0.15136 | $22,704.00 |
| 300,000 | $0.14027 | $42,081.00 |












