PDZ11BGWJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,990
Unit Price: $0.99000
Datasheet
PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ11BGWJ

DigiKey Part Number
PDZ11BGWJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ11BGWJ
Description
DIODE ZENER 11V 365MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 365 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15641$1,564.10
20,000$0.13994$2,798.80
30,000$0.13626$4,087.80
Manufacturers Standard Package