PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ10BGWJ

DigiKey Part Number
1727-7762-2-ND - Tape & Reel (TR)
1727-7762-1-ND - Cut Tape (CT)
1727-7762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ10BGWJ
Description
DIODE ZENER 10V 365MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 365 mW ±2.2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
PDZ10BGWJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.2%
Power - Max
365 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.96300$9.63
100$0.35400$35.40
500$0.32104$160.52
1,000$0.25519$255.19
2,000$0.23461$469.22
5,000$0.21403$1,070.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17287$1,728.70
20,000$0.15641$3,128.20
30,000$0.15332$4,599.60
Manufacturers Standard Package