PDTC143TT,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 15,722
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22,922
Unit Price: $1.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 448
Unit Price: $1.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,591
Unit Price: $1.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,635
Unit Price: $5.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: $0.15632
Datasheet

Similar


onsemi
In Stock: 4,549
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 13,328
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143TT,235

DigiKey Part Number
1727-PDTC143TT,235TR-ND - Tape & Reel (TR)
1727-PDTC143TT,235CT-ND - Cut Tape (CT)
1727-PDTC143TT,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143TT,235
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC143TT,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.61200$6.12
100$0.37690$37.69
500$0.27200$136.00
1,000$0.23774$237.74
2,000$0.20878$417.56
5,000$0.17725$886.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15770$1,577.00
20,000$0.14122$2,824.40
30,000$0.13281$3,984.30
50,000$0.12335$6,167.50
70,000$0.11774$8,241.80
100,000$0.11229$11,229.00
250,000$0.10031$25,077.50
500,000$0.09292$46,460.00
Manufacturers Standard Package