Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC143TT,235 | |
|---|---|
DigiKey Part Number | 1727-PDTC143TT,235TR-ND - Tape & Reel (TR) 1727-PDTC143TT,235CT-ND - Cut Tape (CT) 1727-PDTC143TT,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143TT,235 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143TT,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61200 | $6.12 |
| 100 | $0.37690 | $37.69 |
| 500 | $0.27200 | $136.00 |
| 1,000 | $0.23774 | $237.74 |
| 2,000 | $0.20878 | $417.56 |
| 5,000 | $0.17725 | $886.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15770 | $1,577.00 |
| 20,000 | $0.14122 | $2,824.40 |
| 30,000 | $0.13281 | $3,984.30 |
| 50,000 | $0.12335 | $6,167.50 |
| 70,000 | $0.11774 | $8,241.80 |
| 100,000 | $0.11229 | $11,229.00 |
| 250,000 | $0.10031 | $25,077.50 |
| 500,000 | $0.09292 | $46,460.00 |










