PBSS9410PA,115

DigiKey Part Number
1727-5126-2-ND - Tape & Reel (TR)
1727-5126-1-ND - Cut Tape (CT)
1727-5126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS9410PA,115
Description
TRANS PNP 100V 2.7A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2.7 A 115MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PBSS9410PA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2.7 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 135mA, 2.7A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
In-Stock: 283
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.63100$36.31
100$2.33740$233.74