
PBSS8510PA,115 | |
---|---|
DigiKey Part Number | 1727-5125-2-ND - Tape & Reel (TR) 1727-5125-1-ND - Cut Tape (CT) 1727-5125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8510PA,115 |
Description | TRANS NPN 100V 5.2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5.2 A 150MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PBSS8510PA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 260mA, 5.2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 95 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.81800 | $38.18 |
100 | $2.45920 | $245.92 |
500 | $1.87358 | $936.79 |
1,000 | $1.68457 | $1,684.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44434 | $4,333.02 |
6,000 | $1.32333 | $7,939.98 |
9,000 | $1.26165 | $11,354.85 |
15,000 | $1.19235 | $17,885.25 |
21,000 | $1.15131 | $24,177.51 |
30,000 | $1.11142 | $33,342.60 |