PCA24S08D/DG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7,741
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 17,587
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $7.90053
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,295
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,385
Unit Price: $4.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $2.44271
Datasheet

Similar


onsemi
In Stock: 69,568
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 2,021
Unit Price: $3.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,016
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5,079
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 16,703
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 15,333
Unit Price: $1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 16,387
Unit Price: $1.81000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA24S08D/DG,118

DigiKey Part Number
PCA24S08D/DG,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA24S08D/DG,118
Description
IC EEPROM 8KBIT I2C 400KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1K x 8
Mfr
Memory Interface
I2C
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SO
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C08D-SSHM-TMicrochip Technology7,741AT24C08D-SSHM-TCT-ND$2.55000Similar
AT24CS08-SSHM-TMicrochip Technology17,587AT24CS08-SSHM-TCT-ND$2.80000Similar
BR24A08FJ-WME2Rohm Semiconductor0BR24A08FJ-WME2-ND$7.90053Similar
BR24G08FJ-3GTE2Rohm Semiconductor2,295BR24G08FJ-3GTE2CT-ND$2.55000Similar
BR24L08FJ-WE2Rohm Semiconductor2,385BR24L08FJ-WE2CT-ND$4.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes