
PBSS5240T-QVL | |
|---|---|
DigiKey Part Number | 1727-PBSS5240T-QVLTR-ND - Tape & Reel (TR) 1727-PBSS5240T-QVLCT-ND - Cut Tape (CT) 1727-PBSS5240T-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240T-QVL |
Description | TRANS PNP 40V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 200MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.01000 | $30.10 |
| 50 | $2.17500 | $108.75 |
| 100 | $1.90500 | $190.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.91458 | $9,145.80 |
| 20,000 | $0.84120 | $16,824.00 |











