


PBSS4480X,135 | |
---|---|
DigiKey Part Number | 1727-3904-2-ND - Tape & Reel (TR) 1727-3904-1-ND - Cut Tape (CT) 1727-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4480X,135 |
Description | TRANS NPN 80V 4A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 150MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4480X,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.15800 | $41.58 |
50 | $3.02900 | $151.45 |
100 | $2.66390 | $266.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48831 | $5,953.24 |
8,000 | $1.36421 | $10,913.68 |