
PBSS4160T-QVL | |
---|---|
DigiKey Part Number | 1727-PBSS4160T-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160T-QVL |
Description | TRANS NPN 60V 0.9A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 270 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42928 | $4,292.80 |
20,000 | $0.39110 | $7,822.00 |
30,000 | $0.37164 | $11,149.20 |
50,000 | $0.34977 | $17,488.50 |
70,000 | $0.33681 | $23,576.70 |
100,000 | $0.32422 | $32,422.00 |
250,000 | $0.30483 | $76,207.50 |